Part Details for MAX4506CSA+ by Maxim Integrated Products
Overview of MAX4506CSA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX4506CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX4506CSA+-ND
|
DigiKey | IC OVERVOLTAGE PROTECTION 8SOIC Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4506CSA+
MAX4506CSA+ CAD Models
MAX4506CSA+ Part Data Attributes
|
MAX4506CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4506CSA+
Maxim Integrated Products
SPST, 3 Func, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4506CSA+
This table gives cross-reference parts and alternative options found for MAX4506CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4506CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4506CSA+ | Fault-Protected, High-Voltage Signal-Line Protectors, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4506CSA+ vs MAX4506CSA+ |
MAX4506ESA+ | Fault-Protected, High-Voltage Signal-Line Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4506CSA+ vs MAX4506ESA+ |
MAX4506CSA | TRIPLE 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOP-8 | Rochester Electronics LLC | MAX4506CSA+ vs MAX4506CSA |
MAX4506CSA+T | Fault-Protected, High-Voltage Signal-Line Protectors, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4506CSA+ vs MAX4506CSA+T |
MAX4506CSA | SPST, 3 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4506CSA+ vs MAX4506CSA |
MAX4506ESA | SPST, 3 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4506CSA+ vs MAX4506ESA |
MAX4506ESA+ | SPST, 3 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4506CSA+ vs MAX4506ESA+ |
MAX4506ESA | TRIPLE 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOP-8 | Rochester Electronics LLC | MAX4506CSA+ vs MAX4506ESA |
MAX4506CSA+T | SPST, 3 Func, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX4506CSA+ vs MAX4506CSA+T |
MAX4506ESA+T | SPST, 3 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4506CSA+ vs MAX4506ESA+T |