Part Details for MAX448CSD by Maxim Integrated Products
Overview of MAX448CSD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX448CSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX448 Quad High-Speed, Fast-Settling, High Output Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$7.6200 / $8.9600 | Buy Now |
Part Details for MAX448CSD
MAX448CSD CAD Models
MAX448CSD Part Data Attributes
|
MAX448CSD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX448CSD
Maxim Integrated Products
Operational Amplifier, 4 Func, 16000uV Offset-Max, BIPolar, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 2000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for MAX448CSD
This table gives cross-reference parts and alternative options found for MAX448CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX448CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX448ACSD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO14, SOIC-14 | MAX448CSD vs MAX448ACSD |
MAX448ACSD-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOIC-14 | MAX448CSD vs MAX448ACSD-T |
MAX448ACSD | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOIC-14 | MAX448CSD vs MAX448ACSD |
MAX448CSD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 16000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO14, SOIC-14 | MAX448CSD vs MAX448CSD |
MAX448ACSD+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOIC-14 | MAX448CSD vs MAX448ACSD+ |