Part Details for MAX4488ATT+T by Maxim Integrated Products
Overview of MAX4488ATT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4488ATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1653
|
Newark | Op-Amp, 42Mhz, 10V/Us, Tdfn-6, No. Of Channels:1Channels, Gain Bandwidth Product:42Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4488ATT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX4488ATT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6TDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14750 In Stock |
|
$1.0000 / $3.3100 | Buy Now |
|
LCSC | Single channel 1pA 10V/us 42MHz Rail-to-Rail Output 350uV TDFN-6(3x3) Operational Amplifier ROHS | 20 |
|
$1.2776 / $1.3569 | Buy Now |
Part Details for MAX4488ATT+T
MAX4488ATT+T CAD Models
MAX4488ATT+T Part Data Attributes
|
MAX4488ATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4488ATT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | SOIC-8 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 42000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4488ATT+T
This table gives cross-reference parts and alternative options found for MAX4488ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4488ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4476ATT+T | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4488ATT+T vs MAX4476ATT+T |
MAX4476ATT+T | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, TDFN-6 | Maxim Integrated Products | MAX4488ATT+T vs MAX4476ATT+T |