Part Details for MAX4484AXK by Maxim Integrated Products
Overview of MAX4484AXK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4484AXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4484AXK-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2702 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | MAX4484 Single Single-Supply 7Mhz, Rail-To-Rail Op Amp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2702 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for MAX4484AXK
MAX4484AXK CAD Models
MAX4484AXK Part Data Attributes:
|
MAX4484AXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4484AXK
Maxim Integrated Products
Operational Amplifier, 1 Func, 8500uV Offset-Max, BICMOS, PDSO5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1260 | |
Wideband | NO |