Part Details for MAX4478AUD/V+ by Maxim Integrated Products
Overview of MAX4478AUD/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4478AUD/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4478AUD/V+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 134 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27207 In Stock |
|
$2.2500 | Buy Now |
DISTI #
MAX4478AUD/V+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 134 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4478 Low-Noise, Low-Distortion, Wide-Band, Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 27207 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for MAX4478AUD/V+
MAX4478AUD/V+ CAD Models
MAX4478AUD/V+ Part Data Attributes:
|
MAX4478AUD/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4478AUD/V+
Maxim Integrated Products
Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 17.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MAX4478AUD/V+
This table gives cross-reference parts and alternative options found for MAX4478AUD/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4478AUD/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV914AIPWT | Quad, 5.5-V, 8-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | MAX4478AUD/V+ vs TSV914AIPWT |
LMV324PWR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | MAX4478AUD/V+ vs LMV324PWR |
LMV934IPWR | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | MAX4478AUD/V+ vs LMV934IPWR |
AD8544ARZ | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | MAX4478AUD/V+ vs AD8544ARZ |
TSV914AIYD | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | MAX4478AUD/V+ vs TSV914AIYD |
LMV324QPW | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | MAX4478AUD/V+ vs LMV324QPW |
LMV324Q3MA/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 85 | Texas Instruments | MAX4478AUD/V+ vs LMV324Q3MA/NOPB |
LM324APWLE | Quadruple Operational Amplifier 14-TSSOP | Texas Instruments | MAX4478AUD/V+ vs LM324APWLE |
UPC324GR(5)-9LG-E2-A | QUAD OP-AMP, 3000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MAX4478AUD/V+ vs UPC324GR(5)-9LG-E2-A |
LPV324IPWR | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 | Texas Instruments | MAX4478AUD/V+ vs LPV324IPWR |