Part Details for MAX4473ETA-T by Maxim Integrated Products
Overview of MAX4473ETA-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4473ETA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4473ETA-T-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$1.5200 | Buy Now |
|
Quest Components | IC,AMP POWER CONTROLLER,CMOS,LLCC,8PIN | 10000 |
|
$1.0316 / $2.4563 | Buy Now |
|
Rochester Electronics | MAX4473 Low-Cost, Low-Voltage, Pa Power Control Amplifier For GSM Applications In 8-Pin So ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for MAX4473ETA-T
MAX4473ETA-T CAD Models
MAX4473ETA-T Part Data Attributes
|
MAX4473ETA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4473ETA-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4473ETA-T
This table gives cross-reference parts and alternative options found for MAX4473ETA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4473ETA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4473ETA | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO8, 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8 | MAX4473ETA-T vs MAX4473ETA |