Datasheets
MAX4472EUD+ by:

Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C

Part Details for MAX4472EUD+ by Analog Devices Inc

Overview of MAX4472EUD+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4472EUD+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4472EUD
Mouser Electronics Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai RoHS: Compliant 4229
  • 1 $3.1200
  • 10 $2.3800
  • 96 $2.0700
$2.0700 / $3.1200 Buy Now
Analog Devices Inc Single/Dual/Quad, +1.8V/750nA, Package Multiple: 1 33825
  • 1 $4.5500
  • 10 $3.0580
  • 1,000 $1.8800
$1.8800 / $4.5500 Buy Now
Rochester Electronics MAX4472 - Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps RoHS: Compliant Status: Active Min Qty: 1 12
  • 1 $2.4200
  • 25 $2.3700
  • 100 $2.2800
  • 500 $2.1800
  • 1,000 $2.0600
$2.0600 / $2.4200 Buy Now

Part Details for MAX4472EUD+

MAX4472EUD+ CAD Models

MAX4472EUD+ Part Data Attributes

MAX4472EUD+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4472EUD+ Analog Devices Inc Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 14-TSSOP_4.4-4.4_MM
Package Description 4.40 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2001-10-23
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00425 µA
Bias Current-Max (IIB) @25C 0.0015 µA
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 2000 V/us
Supply Current-Max 0.006 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 9
Voltage Gain-Min 5600
Wideband NO
Width 4.4 mm

Alternate Parts for MAX4472EUD+

This table gives cross-reference parts and alternative options found for MAX4472EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4472EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4472EUD QUAD OP-AMP, 15000uV OFFSET-MAX, 0.009MHz BAND WIDTH, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Rochester Electronics LLC MAX4472EUD+ vs MAX4472EUD
MAX4472EUD+T Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4472EUD+ vs MAX4472EUD+T
MAX4472EUD+T Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4472EUD+ vs MAX4472EUD+T
MAX4472EUD+ Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX4472EUD+ vs MAX4472EUD+
Part Number Description Manufacturer Compare
MAX4472EUD+ Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX4472EUD+ vs MAX4472EUD+
MAX4472EUD QUAD OP-AMP, 15000uV OFFSET-MAX, 0.009MHz BAND WIDTH, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Rochester Electronics LLC MAX4472EUD+ vs MAX4472EUD
MAX4472EUD+T Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4472EUD+ vs MAX4472EUD+T
MAX4472EUD+T Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4472EUD+ vs MAX4472EUD+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4472EUD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4472EUD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4472EUD+ would you like to use for your alert(s)?
  • Please alert me when MAX4472EUD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4472EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4472EUD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4472EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4472EUD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4472EUD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: