Part Details for MAX4472ESD by Maxim Integrated Products
Overview of MAX4472ESD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4472ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4472 Quad, +1.8V/750Nanoamp, Rail-To-Rail Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3626 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for MAX4472ESD
MAX4472ESD CAD Models
MAX4472ESD Part Data Attributes
|
MAX4472ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4472ESD
Maxim Integrated Products
Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00425 µA | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 0.006 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4472ESD
This table gives cross-reference parts and alternative options found for MAX4472ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4472ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4472ESD+ | Maxim Integrated Products | $2.2645 | Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | MAX4472ESD vs MAX4472ESD+ |
MAX4472ESD+T | Analog Devices Inc | Check for Price | Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4472ESD vs MAX4472ESD+T |
MAX4472ESD+ | Analog Devices Inc | Check for Price | Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4472ESD vs MAX4472ESD+ |
MAX4472ESD+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX4472ESD vs MAX4472ESD+T |
MAX4472ESD-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | MAX4472ESD vs MAX4472ESD-T |