Datasheets
MAX4470EX by:

Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5, MO-203, SC-70, 5 PIN

Part Details for MAX4470EX by Maxim Integrated Products

Overview of MAX4470EX by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAX4470EX

MAX4470EX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4470EX Part Data Attributes:

MAX4470EX Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4470EX Maxim Integrated Products Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5, MO-203, SC-70, 5 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description MO-203, SC-70, 5 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00425 µA
Common-mode Reject Ratio-Nom 95 dB
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDSO-G5
Length 2 mm
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.1 mm
Slew Rate-Nom 2000 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 9
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4470EX by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4470EX by Maxim Integrated Products

  • Please alert me when MAX4470EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4470EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4470EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4470EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4470EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4470EX by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: