Part Details for MAX4460EUT-TG13 by Maxim Integrated Products
Overview of MAX4460EUT-TG13 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4460EUT-TG13
MAX4460EUT-TG13 CAD Models
MAX4460EUT-TG13 Part Data Attributes:
|
MAX4460EUT-TG13
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4460EUT-TG13
Maxim Integrated Products
Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 1.625 mm |
Alternate Parts for MAX4460EUT-TG13
This table gives cross-reference parts and alternative options found for MAX4460EUT-TG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4460EUT-TG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4461UEUT-T | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4460EUT-TG13 vs MAX4461UEUT-T |
MAX4460EUT | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4460EUT-TG13 vs MAX4460EUT |
MAX4460EUT#TG16 | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4460EUT-TG13 vs MAX4460EUT#TG16 |