There are no models available for this part yet.
Overview of MAX44285HAWA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX44285HAWA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX44285HAWA+TTR-ND
|
DigiKey | IC AMP CURRENT SENSE 8WLP Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5976 | Buy Now |
CAD Models for MAX44285HAWA+T by Maxim Integrated Products
Part Data Attributes for MAX44285HAWA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN SILVER COPPER NICKEL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX44285HAWA+T
This table gives cross-reference parts and alternative options found for MAX44285HAWA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285HAWA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285HAWA+ | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285HAWA+T vs MAX44285HAWA+ |
MAX44285HAWA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | MAX44285HAWA+T vs MAX44285HAWA+ |
MAX44285HAWA+T | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285HAWA+T vs MAX44285HAWA+T |