Part Details for MAX44248AUA+ by Maxim Integrated Products
Overview of MAX44248AUA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44248AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4126
|
Newark | Op Amp, 1Mhz, 0.7V/Us, Umax-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.7V To 36V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:2Μvrohs Compliant: Yes |Maxim Integrated/analog Devices MAX44248AUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 437 |
|
$3.2000 / $5.1200 | Buy Now |
DISTI #
MAX44248AUA+-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1915 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
|
LCSC | 1MHz 2uV 150pA Dual MSOP-8 Precision OpAmps ROHS | 3 |
|
$2.1732 / $3.2038 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8UMAX | 16237 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for MAX44248AUA+
MAX44248AUA+ CAD Models
MAX44248AUA+ Part Data Attributes:
|
MAX44248AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44248AUA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 10uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for MAX44248AUA+
This table gives cross-reference parts and alternative options found for MAX44248AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44248AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44248AUA+T | Operational Amplifier, 2 Func, 10uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | MAX44248AUA+ vs MAX44248AUA+T |
MAX44248AUA+T | 36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44248AUA+ vs MAX44248AUA+T |
MAX44248AUA+ | 36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44248AUA+ vs MAX44248AUA+ |