Part Details for MAX4397DACTM+T by Maxim Integrated Products
Overview of MAX4397DACTM+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4397DACTM+T
MAX4397DACTM+T CAD Models
MAX4397DACTM+T Part Data Attributes:
|
MAX4397DACTM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4397DACTM+T
Maxim Integrated Products
Audio/Video Switch, 2 Func, 7 Channel, BICMOS, 7 X 7 MM, 0.8 MM HEIGHT, MO-220, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 7 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX4397DACTM+T
This table gives cross-reference parts and alternative options found for MAX4397DACTM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4397DACTM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4397DACTM+ | DUAL 7-CHANNEL, AUDIO/VIDEO SWITCH, QCC48, 7 X 7 MM, 0.8 MM HEIGHT, MO-220, TQFN-48 | Rochester Electronics LLC | MAX4397DACTM+T vs MAX4397DACTM+ |
MAX4397DACTM+ | Audio/Video Switch, 2 Func, 7 Channel, BICMOS, 7 X 7 MM, 0.8 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX4397DACTM+T vs MAX4397DACTM+ |