Part Details for MAX4381EUB-T by Maxim Integrated Products
Overview of MAX4381EUB-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4381EUB-T
MAX4381EUB-T CAD Models
MAX4381EUB-T Part Data Attributes
|
MAX4381EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4381EUB-T
Maxim Integrated Products
Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 24000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for MAX4381EUB-T
This table gives cross-reference parts and alternative options found for MAX4381EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4381EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4381EUB+ | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4381EUB-T vs MAX4381EUB+ |
MAX4381EUB+ | Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4381EUB-T vs MAX4381EUB+ |
MAX4381EUB+T | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4381EUB-T vs MAX4381EUB+T |
MAX4381EUB+T | Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4381EUB-T vs MAX4381EUB+T |
MAX4381EUB+ | DUAL OP-AMP, 24000uV OFFSET-MAX, PDSO10, MICRO, SOP-10 | Rochester Electronics LLC | MAX4381EUB-T vs MAX4381EUB+ |
MAX4381EUB | Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4381EUB-T vs MAX4381EUB |