Part Details for MAX4372FESA+ by Maxim Integrated Products
Overview of MAX4372FESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4372FESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4054
|
Newark | Current Sense Amp, 275Khz, Nsoic-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:275Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:85Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4372FESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3000 / $3.6600 | Buy Now |
DISTI #
MAX4372FESA+-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
250 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
|
Rochester Electronics | MAX4372 - Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output RoHS: Compliant Status: Active Min Qty: 1 | 17465 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 195 |
|
$3.0925 | Buy Now |
Part Details for MAX4372FESA+
MAX4372FESA+ CAD Models
MAX4372FESA+ Part Data Attributes
|
MAX4372FESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4372FESA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4372FESA+
This table gives cross-reference parts and alternative options found for MAX4372FESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4372FESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4372FESA+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Maxim Integrated Products | MAX4372FESA+ vs MAX4372FESA+T |
MAX4372FESA+T | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4372FESA+ vs MAX4372FESA+T |
MAX4372FESA-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4372FESA+ vs MAX4372FESA-T |
MAX4372FESA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4372FESA+ vs MAX4372FESA |
MAX4372FESA+ | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4372FESA+ vs MAX4372FESA+ |