Part Details for MAX4336EXT+T by Analog Devices Inc
Overview of MAX4336EXT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4336EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4336EXTT
|
Mouser Electronics | Operational Amplifiers - Op Amps SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/ RoHS: Compliant | 1574 |
|
$0.8400 / $1.9100 | Buy Now |
|
Analog Devices Inc | SC70/SOT23-8, 50mA IOUT, Rail- Min Qty: 2500 Package Multiple: 1 | 57500 |
|
$0.7500 / $0.8726 | Buy Now |
Part Details for MAX4336EXT+T
MAX4336EXT+T CAD Models
MAX4336EXT+T Part Data Attributes:
|
MAX4336EXT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4336EXT+T
Analog Devices Inc
SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.25 mm |
Alternate Parts for MAX4336EXT+T
This table gives cross-reference parts and alternative options found for MAX4336EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4336EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4336EXT | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4336EXT+T vs MAX4336EXT |
MAX4336EXT+T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Maxim Integrated Products | MAX4336EXT+T vs MAX4336EXT+T |
MAX4336EXT-T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4336EXT+T vs MAX4336EXT-T |