Part Details for MAX4310EUA by Maxim Integrated Products
Overview of MAX4310EUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4310EUA
MAX4310EUA CAD Models
MAX4310EUA Part Data Attributes
|
MAX4310EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4310EUA
Maxim Integrated Products
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, MICRO, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 7.8 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4310EUA
This table gives cross-reference parts and alternative options found for MAX4310EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4310EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4310EUA+T | Analog Devices Inc | Check for Price | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4310EUA vs MAX4310EUA+T |
MAX4310EUA+ | Maxim Integrated Products | $6.0478 | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, MICRO, SOP-8 | MAX4310EUA vs MAX4310EUA+ |
MAX4310EUA+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4310EUA vs MAX4310EUA+ |