Part Details for MAX4292EBL+T by Analog Devices Inc
Overview of MAX4292EBL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4292EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4292EBL+T
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-Small, +1.8V, Power, Rail-to-Rail I/O Op Amps RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Analog Devices Inc | Ultra-Small, +1.8V, µPower, Ra Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$1.8300 / $1.9831 | Buy Now |
Part Details for MAX4292EBL+T
MAX4292EBL+T CAD Models
MAX4292EBL+T Part Data Attributes
|
MAX4292EBL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4292EBL+T
Analog Devices Inc
Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 1.50 X 1.50 MM, MO-195, UCSP-8 | |
Pin Count | 9 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-03 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4292EBL+T
This table gives cross-reference parts and alternative options found for MAX4292EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4292EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4292EBL+ | Analog Devices Inc | Check for Price | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C | MAX4292EBL+T vs MAX4292EBL+ |
MAX4292EBL+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, MO-195, UCSP-8 | MAX4292EBL+T vs MAX4292EBL+T |
MAX4292EBL+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, MO-195, UCSP-8 | MAX4292EBL+T vs MAX4292EBL+ |
MAX4292EUA+T | Analog Devices Inc | Check for Price | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4292EBL+T vs MAX4292EUA+T |
MAX4292ESA+ | Analog Devices Inc | Check for Price | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4292EBL+T vs MAX4292ESA+ |
MAX4292EUA+ | Maxim Integrated Products | $1.6934 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4292EBL+T vs MAX4292EUA+ |
MAX4292ESA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8, SO-8 | MAX4292EBL+T vs MAX4292ESA+ |
MAX4292ESA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8, SO-8 | MAX4292EBL+T vs MAX4292ESA+T |
MAX4292EUA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 | MAX4292EBL+T vs MAX4292EUA |
MAX4292ESA+T | Analog Devices Inc | Check for Price | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4292EBL+T vs MAX4292ESA+T |