Part Details for MAX4250AAUK+T by Maxim Integrated Products
Overview of MAX4250AAUK+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4250AAUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4250AAUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Strip, Tape & Reel (TR) |
2500 In Stock |
|
$1.5045 / $4.1200 | Buy Now |
Part Details for MAX4250AAUK+T
MAX4250AAUK+T CAD Models
MAX4250AAUK+T Part Data Attributes
|
MAX4250AAUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4250AAUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 1850uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1850 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 7070 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4250AAUK+T
This table gives cross-reference parts and alternative options found for MAX4250AAUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4250AAUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4250AAUK+ | OP-AMP, 1850uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4250AAUK+T vs MAX4250AAUK+ |
MAX4250AAUK+ | Operational Amplifier, 1 Func, 1850uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4250AAUK+T vs MAX4250AAUK+ |
MAX4250AAUK+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4250AAUK+T vs MAX4250AAUK+ |
MAX4250AAUK-T | Operational Amplifier, 1 Func, 1850uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4250AAUK+T vs MAX4250AAUK-T |
MAX4250AAUK+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4250AAUK+T vs MAX4250AAUK+T |