There are no models available for this part yet.
Overview of MAX4246AUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4246AUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX4246AUA+T-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UMAX Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5070 / $1.5778 | Buy Now | |
Bristol Electronics | 334 |
|
RFQ |
CAD Models for MAX4246AUA+T by Maxim Integrated Products
Part Data Attributes for MAX4246AUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, MO-187AA, MICRO, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.1 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
17780
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for MAX4246AUA+T
This table gives cross-reference parts and alternative options found for MAX4246AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4246AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4246AUA | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187CBA, MICRO, SOP-8 | Rochester Electronics LLC | MAX4246AUA+T vs MAX4246AUA |
MAX4246AUA-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-187CBA, MICRO, SOP-8 | Maxim Integrated Products | MAX4246AUA+T vs MAX4246AUA-T |
MAX4246AUA+T | Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4246AUA+T vs MAX4246AUA+T |
MAX4246AUA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-187CBA, MICRO, SOP-8 | Maxim Integrated Products | MAX4246AUA+T vs MAX4246AUA |
MAX4246AUA+ | Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4246AUA+T vs MAX4246AUA+ |
MAX4246AUA+ | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-8 | Maxim Integrated Products | MAX4246AUA+T vs MAX4246AUA+ |