-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, +1.8V/10µA, SOT23, Beyond-the-Rails Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4240EUKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/10 A, SOT23, Beyond-the-Rails Op Amps RoHS: Compliant | 985 |
|
$2.4900 / $4.9200 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, +1.8V/10µA, Min Qty: 1 Package Multiple: 1 | 7740 |
|
$2.4985 / $5.2700 | Buy Now |
|
Ameya Holding Limited | Single/Dual/Quad, +1.8V/10µA, SOT23, Beyond-the-Rails Op Amps | 7740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4240EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4240EUK+T
Analog Devices Inc
Single/Dual/Quad, +1.8V/10µA, SOT23, Beyond-the-Rails Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 64 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.019 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 1260 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4240EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4240EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA705NA/250G4 | 12V, Low Cost, CMOS, Rail-to-Rail I/O, Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA705NA/250G4 |
OPA705NA/250 | Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA705NA/250 |
OPA705NA/3K | Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA705NA/3K |
LMV321SEG-7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | MAX4240EUK+T vs LMV321SEG-7 |
OPA337NA/250G4 | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA337NA/250G4 |
OPA343NA/3K | Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA343NA/3K |
OPA337NA/3K | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA337NA/3K |
AD8515AKSZ-REEL7 | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | MAX4240EUK+T vs AD8515AKSZ-REEL7 |
MAX4124EUK+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4240EUK+T vs MAX4124EUK+T |
OPA343NA/3KG4 | Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MAX4240EUK+T vs OPA343NA/3KG4 |