Part Details for MAX4238AUT+T by Maxim Integrated Products
Overview of MAX4238AUT+T by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4238AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4238AUT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5765 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | OP-AMP, 3.5 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO6, LEAD FREE | 175 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | OP-AMP, 3.5 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO6, LEAD FREE | 182 |
|
$1.5000 / $3.0000 | Buy Now |
|
Quest Components | OP-AMP, 3.5 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO6, LEAD FREE | 136 |
|
$1.1200 / $3.2000 | Buy Now |
|
Quest Components | OP-AMP, 3.5 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO6, LEAD FREE | 4472 |
|
$1.1523 / $3.0728 | Buy Now |
|
LCSC | 1MHz 1pA Single SOT-23-6 Precision OpAmps ROHS | 2136 |
|
$0.6272 / $1.0846 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO SOT23-6 | 34050 |
|
$1.0680 / $1.6010 | Buy Now |
Part Details for MAX4238AUT+T
MAX4238AUT+T CAD Models
MAX4238AUT+T Part Data Attributes:
|
MAX4238AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4238AUT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.625 mm |
Alternate Parts for MAX4238AUT+T
This table gives cross-reference parts and alternative options found for MAX4238AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4238AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238AUT-T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT-T |
MAX4238AUT#G16 | OP-AMP, 3.5uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4238AUT+T vs MAX4238AUT#G16 |
MAX4238AUT/V+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT/V+ |
MAX4238AUT | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT |
MAX4238AUT#TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT#TG16 |
MAX4238AUT+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT+ |
MAX4238AUT+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT+T vs MAX4238AUT+T |
MAX4238AUT/V+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT+T vs MAX4238AUT/V+T |
MAX4238AUT-TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT-TG16 |