-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4006
|
Newark | Op Amp, 1Mhz, 0.35V/Us, Sot23-6, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Offset Voltage:0.1Μv Rohs Compliant: Yes |Analog Devices MAX4238AUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$1.6300 / $3.0900 | Buy Now |
DISTI #
700-MAX4238AUT+T
|
Mouser Electronics | Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci RoHS: Compliant | 25075 |
|
$1.4300 / $2.8900 | Buy Now |
|
Analog Devices Inc | Ultra-Low Offset/Drift, Low-No Min Qty: 1 Package Multiple: 1 | 36170 |
|
$1.4350 / $2.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | OP-AMP, 3.5 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO6, LEAD FREE | 120 |
|
$1.2000 / $3.2000 | Buy Now |
|
Ameya Holding Limited | MAX4238: 5.5V 600µA Ultra-Low Offset/Drift Low-Noise Precision Amplifier-SOT23-6 | 36170 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC AMP OP MAX4238 SOT-23-6 | 40000 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 45125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4238AUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4238AUT+T
Analog Devices Inc
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4238AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4238AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238AUT-T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT-T |
MAX4238AUT#G16 | OP-AMP, 3.5uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4238AUT+T vs MAX4238AUT#G16 |
MAX4238AUT/V+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT/V+ |
MAX4238AUT | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT |
MAX4238AUT#TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT#TG16 |
MAX4238AUT+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT+ |
MAX4238AUT/V+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT+T vs MAX4238AUT/V+T |
MAX4238AUT-TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT-TG16 |
MAX4238AUT+T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT+T vs MAX4238AUT+T |