Part Details for MAX4238ASA+ by Maxim Integrated Products
Overview of MAX4238ASA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4238ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9459
|
Newark | Amp, L-Noise, Precision, Smd, 4238, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.35V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4238ASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$2.4200 / $3.8600 | Buy Now |
DISTI #
MAX4238ASA+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
702 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 10 | 150 |
|
$3.7181 | Buy Now |
Part Details for MAX4238ASA+
MAX4238ASA+ CAD Models
MAX4238ASA+ Part Data Attributes:
|
MAX4238ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4238ASA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4238ASA+
This table gives cross-reference parts and alternative options found for MAX4238ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4238ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238ASA-T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4238ASA+ vs MAX4238ASA-T |
MAX4238ASA+ | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4238ASA+ vs MAX4238ASA+ |