-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4236AEUA+
|
Mouser Electronics | Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t RoHS: Compliant | 815 |
|
$1.8600 / $3.7200 | Buy Now |
DISTI #
V36:1790_26380847
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin uMAX Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2219 | Americas - 25 |
|
$1.6620 / $2.1360 | Buy Now |
|
Analog Devices Inc | SOT23, Very High Precision, 3V Min Qty: 1 Package Multiple: 1 | 1562 |
|
$1.5428 / $3.3410 | Buy Now |
DISTI #
69170024
|
Verical | Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin uMAX Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2219 | Americas - 25 |
|
$1.6620 / $2.1360 | Buy Now |
|
Ameya Holding Limited | SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps | 1562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4236AEUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4236AEUA+
Analog Devices Inc
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4236AEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4236AEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4236AEUA+T | SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4236AEUA+ vs MAX4236AEUA+T |
MAX4236AEUA-T | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4236AEUA+ vs MAX4236AEUA-T |