Part Details for MAX4236AESA+ by Analog Devices Inc
Overview of MAX4236AESA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4236AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4236AESA
|
Mouser Electronics | Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t RoHS: Compliant | 723 |
|
$1.7300 / $3.7200 | Buy Now |
|
Analog Devices Inc | SOT23, Very High Precision, 3V Package Multiple: 1 | 59864 |
|
$1.6200 / $4.0100 | Buy Now |
Part Details for MAX4236AESA+
MAX4236AESA+ CAD Models
MAX4236AESA+ Part Data Attributes
|
MAX4236AESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4236AESA+
Analog Devices Inc
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7500 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4236AESA+
This table gives cross-reference parts and alternative options found for MAX4236AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4236AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4236AESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4236AESA+ vs MAX4236AESA-T |
MAX4236AESA+ | Maxim Integrated Products | $2.0849 | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4236AESA+ vs MAX4236AESA+ |
MAX4236AESA+T | Analog Devices Inc | Check for Price | SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4236AESA+ vs MAX4236AESA+T |
MAX4236AESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4236AESA+ vs MAX4236AESA |