Part Details for MAX4231AYT+T by Maxim Integrated Products
Overview of MAX4231AYT+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4231AYT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3992
|
Newark | Op Amp, 10Mhz, 10V/Us, Udfn-6, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:10V/µs, Supply Voltage Range:± 1.35V To ± 2.5V, 2.7V To 5.5V, Amplifier Case Style:µdfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4231AYT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX4231AYT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6UTLGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10808 In Stock |
|
$0.9080 / $3.0600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6 | 2000 |
|
$0.8663 / $2.3100 | Buy Now |
|
Quest Components | OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6 | 160 |
|
$0.8663 / $1.4438 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 10MHZ RRO 6UTLGA | 225000 |
|
$0.3730 / $0.5600 | Buy Now |
Part Details for MAX4231AYT+T
MAX4231AYT+T CAD Models
MAX4231AYT+T Part Data Attributes
|
MAX4231AYT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4231AYT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 8000uV Offset-Max, BICMOS, PDSO6, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 46 dB | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 1 mm |
Alternate Parts for MAX4231AYT+T
This table gives cross-reference parts and alternative options found for MAX4231AYT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4231AYT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4231AYT+TG65 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, 1.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | Maxim Integrated Products | MAX4231AYT+T vs MAX4231AYT+TG65 |
MAX4231AYT+T | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4231AYT+T vs MAX4231AYT+T |
MAX4231AYT+ | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, 1.5 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | Maxim Integrated Products | MAX4231AYT+T vs MAX4231AYT+ |
MAX4231AYT+ | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4231AYT+T vs MAX4231AYT+ |