Part Details for MAX4214EUK by Maxim Integrated Products
Overview of MAX4214EUK by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4214EUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4214EUK-ND
|
DigiKey | CLOSED-LOOP, R-R BUFFER Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1040 In Stock |
|
$3.4100 | Buy Now |
|
Bristol Electronics | 4210 |
|
RFQ | ||
|
Rochester Electronics | MAX4214 High-Speed, Single-Supply, Gain Of 2, Closed-Loop, Rail-To-Rail Buffers With Enable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1040 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for MAX4214EUK
MAX4214EUK CAD Models
MAX4214EUK Part Data Attributes
|
MAX4214EUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4214EUK
Maxim Integrated Products
Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 220 MHz | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX4214EUK
This table gives cross-reference parts and alternative options found for MAX4214EUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4214EUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4214EUK+ | Buffer Amplifier, | Maxim Integrated Products | MAX4214EUK vs MAX4214EUK+ |
MAX4214EUK+T | High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4214EUK vs MAX4214EUK+T |
MAX4214EUK-T | Buffer Amplifier, 1 Func, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4214EUK vs MAX4214EUK-T |