Part Details for MAX4211BETE by Maxim Integrated Products
Overview of MAX4211BETE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4211BETE
MAX4211BETE CAD Models
MAX4211BETE Part Data Attributes:
|
MAX4211BETE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4211BETE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220VGGC, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX4211BETE
This table gives cross-reference parts and alternative options found for MAX4211BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4211BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4211BETE+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX4211BETE vs MAX4211BETE+ |
MAX4211BETE+T | High-Side Power and Current Monitors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4211BETE vs MAX4211BETE+T |
MAX4211BETE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220VGGC, TQFN-16 | Rochester Electronics LLC | MAX4211BETE vs MAX4211BETE |
MAX4211BETE+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX4211BETE vs MAX4211BETE+T |