Amplifier Circuits
MAX4208AUA+
Description: Buffer Amplifier, 1 Func, BICMOS, PDSO8,

Overview of MAX4208AUA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4208AUA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX4208AUA+-ND
DigiKey IC INST AMP 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 33 Weeks Container: Tube 232
In Stock
  • 1 $6.6500
  • 10 $4.5080
  • 50 $3.6162
  • 100 $3.3344
  • 250 $3.0334
  • 500 $2.8500
  • 1,000 $2.6977
  • 2,500 $2.5500
$2.5500 / $6.6500 Buy Now
Quest Components INSTRUMENTATION AMPLIFIER, 1 FUNC, 60UV OFFSET-MAX, BICMOS, PDSO8 5
  • 1 $6.1500
  • 3 $4.1000
$4.1000 / $6.1500 Buy Now

CAD Models for MAX4208AUA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4208AUA+ by Maxim Integrated Products

MAX4208AUA+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Common-mode Reject Ratio-Min
90 dB
Input Offset Voltage-Max
60 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Non-linearity-Max
0.0025%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.08 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX4208AUA+
    Maxim Integrated Products
    Buffer Amplifier, 1 Func, BICMOS, PDSO8,
    VS

Related Parts for MAX4208AUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4208AUA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4208AUA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4208AUA+ would you like to use for your alert(s)?
  • Please alert me when MAX4208AUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4208AUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4208AUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4208AUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4208AUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4208AUA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: