Part Details for MAX4206ETE+T by Maxim Integrated Products
Overview of MAX4206ETE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4206ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4206ETE+TCT-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16TQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5384 In Stock |
|
$5.0375 / $6.8100 | Buy Now |
Part Details for MAX4206ETE+T
MAX4206ETE+T CAD Models
MAX4206ETE+T Part Data Attributes
|
MAX4206ETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4206ETE+T
Maxim Integrated Products
Buffer Amplifier, 1 Func, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4206ETE+T
This table gives cross-reference parts and alternative options found for MAX4206ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4206ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4206ETE-T | Buffer Amplifier, 1 Func, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX4206ETE+T vs MAX4206ETE-T |
MAX4206ETE+T | Precision Transimpedance Logarithmic Amplifier with Over 5 Decades of Dynamic Range, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4206ETE+T vs MAX4206ETE+T |
MAX4206ETE+ | Precision Transimpedance Logarithmic Amplifier with Over 5 Decades of Dynamic Range, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4206ETE+T vs MAX4206ETE+ |