Part Details for MAX4194ESA-G069 by Maxim Integrated Products
Overview of MAX4194ESA-G069 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX4194ESA-G069
MAX4194ESA-G069 CAD Models
MAX4194ESA-G069 Part Data Attributes
|
MAX4194ESA-G069
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4194ESA-G069
Maxim Integrated Products
Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4194ESA-G069
This table gives cross-reference parts and alternative options found for MAX4194ESA-G069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4194ESA-G069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4194ESA-T | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA-G069 vs MAX4194ESA-T |
MAX4194ESA+ | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4194ESA-G069 vs MAX4194ESA+ |
MAX4194ESA+ | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA-G069 vs MAX4194ESA+ |
MAX4194ESA | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA-G069 vs MAX4194ESA |
MAX4194ESA+T | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4194ESA-G069 vs MAX4194ESA+T |