Part Details for MAX4194ESA+T by Maxim Integrated Products
Overview of MAX4194ESA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4194ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3951
|
Newark | Instr Amplifier, 250Khz, 115Db, Nsoic-8, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gain Bandwidth Product:250Khz, Supply Voltage Range:± 1.35V To ± 3.75V, 2.7V To 7.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4194ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12261 |
|
$3.9200 / $6.9200 | Buy Now |
DISTI #
MAX4194ESA+CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7887 In Stock |
|
$3.6375 / $6.6600 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, SOP | 12 |
|
$4.0838 / $8.1675 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INST AMP 1 CIRCUIT 8SOIC | 1904 |
|
$1.9202 / $3.2566 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 250KHZ RRO 8SOIC | 37000 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for MAX4194ESA+T
MAX4194ESA+T CAD Models
MAX4194ESA+T Part Data Attributes
|
MAX4194ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4194ESA+T
Maxim Integrated Products
Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 73 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 690 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Width | 3.9 mm |
Alternate Parts for MAX4194ESA+T
This table gives cross-reference parts and alternative options found for MAX4194ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4194ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4194ESA-T | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA+T vs MAX4194ESA-T |
MAX4194ESA+ | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4194ESA+T vs MAX4194ESA+ |
MAX4194ESA-G069 | Instrumentation Amplifier | Maxim Integrated Products | MAX4194ESA+T vs MAX4194ESA-G069 |
MAX4194ESA+ | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA+T vs MAX4194ESA+ |
MAX4194ESA | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA+T vs MAX4194ESA |
MAX4194ESA+T | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4194ESA+T vs MAX4194ESA+T |