MAX4173HESA+T
Description: Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX4173HESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MAX4173HESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4173HESA+T
Mouser Electronics Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si RoHS: Compliant 0
  • 2,500 $1.7000
$1.7000 Order Now
Analog Devices Inc Low-Cost, SOT23, Voltage-Outpu Min Qty: 2500 Package Multiple: 1 13000
  • 1 $4.8100
  • 10 $3.2020
  • 25 $2.7840
  • 100 $2.3145
  • 250 $2.0864
  • 500 $1.9473
  • 1,000 $1.8317
  • 2,500 $1.7085
  • 5,000 $1.6375
$1.6375 / $4.8100 Buy Now

CAD Models for MAX4173HESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4173HESA+T by Analog Devices Inc

MAX4173HESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1999-02-24
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4173HESA+T
    Analog Devices Inc
    Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX4173HESA+T

This table gives cross-reference parts and alternative options found for MAX4173HESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4173HESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4173HESA-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA-T
MAX4173HESA+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA+T
MAX4173HESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA+
MAX4173HESA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC MAX4173HESA+T vs MAX4173HESA
MAX4173HESA Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA
Part Number Description Manufacturer Compare
MAX4173TESA Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173TESA
MAX4173TESA+ Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4173HESA+T vs MAX4173TESA+
MAX4173HESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA+
MAX4173HESA+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA+T
MAX4173FESA+T Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4173HESA+T vs MAX4173FESA+T
MAX4173FESA+ Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4173HESA+T vs MAX4173FESA+
MAX4173HESA Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA
MAX4173FESA+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173FESA+T
MAX4173TESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173TESA+
MAX4173HESA-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4173HESA+T vs MAX4173HESA-T

Related Parts for MAX4173HESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4173HESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4173HESA+T by Analog Devices Inc

  • Please alert me when MAX4173HESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4173HESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4173HESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4173HESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4173HESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4173HESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: