Part Details for MAX4165EUK+ by Maxim Integrated Products
Overview of MAX4165EUK+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4165EUK+
MAX4165EUK+ CAD Models
MAX4165EUK+ Part Data Attributes:
|
MAX4165EUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4165EUK+
Maxim Integrated Products
Operational Amplifier, 1 Func, 4300uV Offset-Max, PDSO5, LEAD FREE, MO-178, SOT-23, 5PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.225 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 4300 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.625 mm |
Alternate Parts for MAX4165EUK+
This table gives cross-reference parts and alternative options found for MAX4165EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4165EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4165EUK-T | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4165EUK+ vs MAX4165EUK-T |
MAX4165EUK | Operational Amplifier, 1 Func, 4300uV Offset-Max, PDSO5, LEAD FREE, MO-178, SOT-23, 5PIN | Maxim Integrated Products | MAX4165EUK+ vs MAX4165EUK |
MAX4165EUK+T | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4165EUK+ vs MAX4165EUK+T |
MAX4165EUK+T | High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4165EUK+ vs MAX4165EUK+T |
MAX4165EUK+ | High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4165EUK+ vs MAX4165EUK+ |