Part Details for MAX414BEPD by Maxim Integrated Products
Overview of MAX414BEPD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX414BEPD
MAX414BEPD CAD Models
MAX414BEPD Part Data Attributes
|
MAX414BEPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX414BEPD
Maxim Integrated Products
Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 13.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 32000 | |
Width | 7.62 mm |
Alternate Parts for MAX414BEPD
This table gives cross-reference parts and alternative options found for MAX414BEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX414BEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX414EPD+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | MAX414BEPD vs MAX414EPD+ |
MAX414EPD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | MAX414BEPD vs MAX414EPD |
MAX414CPD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | MAX414BEPD vs MAX414CPD |
MAX414MJD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, CMOS, CDIP14, CERDIP-14 | MAX414BEPD vs MAX414MJD |
MAX414CPD | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | MAX414BEPD vs MAX414CPD |