Part Details for MAX414BCSD+ by Maxim Integrated Products
Results Overview of MAX414BCSD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX414BCSD+ Information
MAX414BCSD+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX414BCSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX414 Quad, 28Mhz, Low-Noise, Low-Voltage, Precision Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 669 |
|
$5.2300 / $6.1500 | Buy Now |
Part Details for MAX414BCSD+
MAX414BCSD+ CAD Models
MAX414BCSD+ Part Data Attributes
|
MAX414BCSD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX414BCSD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SO-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 121 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 13.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 32000 | |
Width | 3.9 mm |
Alternate Parts for MAX414BCSD+
This table gives cross-reference parts and alternative options found for MAX414BCSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX414BCSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX414BCSD | Analog Devices Inc | Check for Price | Operational Amplifier | MAX414BCSD+ vs MAX414BCSD |
MAX414BESD | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012AC, SOIC-14 | MAX414BCSD+ vs MAX414BESD |
MAX414BCSD | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012AC, SOIC-14 | MAX414BCSD+ vs MAX414BCSD |
MAX414BCSD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012AC, SOIC-14 | MAX414BCSD+ vs MAX414BCSD |
MAX414ESD+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SO-14 | MAX414BCSD+ vs MAX414ESD+ |
MAX414ESD+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SO-14 | MAX414BCSD+ vs MAX414ESD+T |