Part Details for MAX408ACPA-2 by Maxim Integrated Products
Overview of MAX408ACPA-2 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX408ACPA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX408ACPA-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1378 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX408 Single High-Speed, Fast-Settling, High Output Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1378 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX408ACPA-2
MAX408ACPA-2 CAD Models
MAX408ACPA-2 Part Data Attributes:
|
MAX408ACPA-2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX408ACPA-2
Maxim Integrated Products
Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX408ACPA-2
This table gives cross-reference parts and alternative options found for MAX408ACPA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX408ACPA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX408ACSA-T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Maxim Integrated Products | MAX408ACPA-2 vs MAX408ACSA-T |