Part Details for MAX407CSA by Maxim Integrated Products
Overview of MAX407CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX407CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 68 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 45 |
|
$7.0005 / $10.7700 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 41 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MAX407CSA
MAX407CSA CAD Models
MAX407CSA Part Data Attributes
|
MAX407CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX407CSA
Maxim Integrated Products
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.003 V/us | |
Slew Rate-Nom | 5000 V/us | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for MAX407CSA
This table gives cross-reference parts and alternative options found for MAX407CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX407CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX407CSA | DUAL OP-AMP, 4000 uV OFFSET-MAX, 0.008 MHz BAND WIDTH, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX407CSA vs MAX407CSA |
MAX407CSA+ | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX407CSA vs MAX407CSA+ |
MAX407CSA+T | Single, Dual, Quad, 1.2µA Max, Single-Supply Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX407CSA vs MAX407CSA+T |
MAX407CSA-T | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX407CSA vs MAX407CSA-T |
MAX407CSA+T | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX407CSA vs MAX407CSA+T |