Part Details for MAX4073TAXK+T by Maxim Integrated Products
Overview of MAX4073TAXK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4073TAXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3887
|
Newark | Current Sense Amp, 1.8Mhz, Sc-70-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1.8Mhz, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:90Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4073TAXK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4352 |
|
$1.3900 / $2.8500 | Buy Now |
DISTI #
MAX4073TAXK+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1140 In Stock |
|
$1.2080 / $2.9200 | Buy Now |
Part Details for MAX4073TAXK+T
MAX4073TAXK+T CAD Models
MAX4073TAXK+T Part Data Attributes
|
MAX4073TAXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4073TAXK+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 120 µA | |
Bias Current-Max (IIB) @25C | 120 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1800 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX4073TAXK+T
This table gives cross-reference parts and alternative options found for MAX4073TAXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4073TAXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4073TAXK | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MO-203, SC-70, 5 PIN | Maxim Integrated Products | MAX4073TAXK+T vs MAX4073TAXK |
MAX4073TAXK+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | Maxim Integrated Products | MAX4073TAXK+T vs MAX4073TAXK+ |