Part Details for MAX4066ACSD+ by Maxim Integrated Products
Overview of MAX4066ACSD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4066ACSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3871
|
Newark | Analogue Switch, Quad, Nsoic-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2V To 16V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:16Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4066ACSD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3200 / $6.9400 | Buy Now |
DISTI #
MAX4066ACSD+-ND
|
DigiKey | IC SWITCH SPST-NOX4 45OHM 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for MAX4066ACSD+
MAX4066ACSD+ CAD Models
MAX4066ACSD+ Part Data Attributes
|
MAX4066ACSD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4066ACSD+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4066ACSD+
This table gives cross-reference parts and alternative options found for MAX4066ACSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066ACSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS4066CSDE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX4066ACSD+ vs PS4066CSDE |
MAX4066AESD-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066AESD-T |
MAX4066ACSD+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX4066ACSD+ vs MAX4066ACSD+ |
MAX4066AESD+ | Maxim Integrated Products | $2.7855 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066AESD+ |
MAX4066ESD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066ESD |
MAX4066AESD+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066AESD+T |
MAX4066ESD+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066ESD+T |
MAX4066AESD | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066AESD |
MAX4066CSD+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX4066ACSD+ vs MAX4066CSD+ |
MAX4066ESD+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4066ACSD+ vs MAX4066ESD+ |