Datasheets
MAX4052EEE+ by:

Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX4052EEE+ by Analog Devices Inc

Overview of MAX4052EEE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4052EEE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4052EEE
Mouser Electronics Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant 304
  • 1 $4.8600
  • 10 $3.3800
  • 50 $3.3100
  • 100 $3.2000
  • 200 $3.1400
  • 500 $2.7500
$2.7500 / $4.8600 Buy Now
Analog Devices Inc Low-Voltage, CMOS Analog Multi Package Multiple: 1 519
  • 1 $6.3500
  • 10 $4.2930
  • 25 $3.7604
  • 100 $3.1645
  • 500 $2.6990
  • 1,000 $2.5526
  • 2,500 $2.3983
$2.3983 / $6.3500 Buy Now

Part Details for MAX4052EEE+

MAX4052EEE+ CAD Models

MAX4052EEE+ Part Data Attributes

MAX4052EEE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4052EEE+ Analog Devices Inc Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 1996-01-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4052EEE+

This table gives cross-reference parts and alternative options found for MAX4052EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4052EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4052ACEE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4052EEE+ vs MAX4052ACEE+
MAX4052CEE-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052CEE-T
MAX4052CEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052CEE+
MAX4052EEE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052EEE
MAX4052CEE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Rochester Electronics LLC MAX4052EEE+ vs MAX4052CEE
MAX4052AEEE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052AEEE+T
MAX4052CEE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4052EEE+ vs MAX4052CEE+
MAX4052CEE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052CEE+T
MAX4052EEE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Rochester Electronics LLC MAX4052EEE+ vs MAX4052EEE
MAX4052ACEE-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4052ACEE-T
Part Number Description Manufacturer Compare
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MAX4052EEE+ vs MC74HC4053ADWR2
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4052EEE+ vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products MAX4052EEE+ vs MAX4610ASD+
MAX4611ASD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX4052EEE+ vs MAX4611ASD
MAX4051MJE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4051MJE
NLAS4052DTR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 onsemi MAX4052EEE+ vs NLAS4052DTR2
MAX4582LEEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX4052EEE+ vs MAX4582LEEE+
MAX4583EGE SPDT, 3 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products MAX4052EEE+ vs MAX4583EGE
CD4066BD3 SPST, 4 Func, 1 Channel, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC MAX4052EEE+ vs CD4066BD3
MAX4051ACSE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4052EEE+ vs MAX4051ACSE+T

MAX4052EEE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4052EEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4052EEE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4052EEE+ would you like to use for your alert(s)?
  • Please alert me when MAX4052EEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4052EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4052EEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4052EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4052EEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4052EEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: