Part Details for MAX4038EBL+T by Maxim Integrated Products
Overview of MAX4038EBL+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4038EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5328
|
Newark | Opamp, 4Khz, -40 To 85Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4038EBL+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$1.9800 / $4.3300 | Buy Now |
DISTI #
MAX4038EBL+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 9WLP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4438 In Stock |
|
$2.0460 / $5.5300 | Buy Now |
Part Details for MAX4038EBL+T
MAX4038EBL+T CAD Models
MAX4038EBL+T Part Data Attributes
|
MAX4038EBL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4038EBL+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0064 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4 | |
Voltage Gain-Min | 4470 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4038EBL+T
This table gives cross-reference parts and alternative options found for MAX4038EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4038EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4038EBL+T | Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4038EBL+T vs MAX4038EBL+T |
MAX4038EBL | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | Maxim Integrated Products | MAX4038EBL+T vs MAX4038EBL |
MAX4038EBL+ | Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4038EBL+T vs MAX4038EBL+ |
MAX4038EBL+ | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | Maxim Integrated Products | MAX4038EBL+T vs MAX4038EBL+ |