Part Details for MAX4023ESE-T by Maxim Integrated Products
Overview of MAX4023ESE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Transportation and Logistics
Healthcare
Medical Imaging
Telecommunications
Part Details for MAX4023ESE-T
MAX4023ESE-T CAD Models
MAX4023ESE-T Part Data Attributes
|
MAX4023ESE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4023ESE-T
Maxim Integrated Products
Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4023ESE-T
This table gives cross-reference parts and alternative options found for MAX4023ESE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4023ESE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX463CNG-T | 3PDT, 1 Func, 3 Channel, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX4023ESE-T vs MAX463CNG-T |
MAX463ENG | 3-CHANNEL, TPL POLE DOUBLE THROW SWITCH, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX4023ESE-T vs MAX463ENG |
MAX463ENG-T | 3PDT, 1 Func, 3 Channel, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX4023ESE-T vs MAX463ENG-T |
MAX4023EEE | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, 0.150 INCH, QSOP-16 | Rochester Electronics LLC | MAX4023ESE-T vs MAX4023EEE |
MAX4023EEE+ | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4023ESE-T vs MAX4023EEE+ |
MAX4023ESE+ | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4023ESE-T vs MAX4023ESE+ |
MAX4024EUD-T | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4023ESE-T vs MAX4024EUD-T |
MAX465ENG | 3-CHANNEL, TPL POLE DOUBLE THROW SWITCH, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX4023ESE-T vs MAX465ENG |
MAX4023ESE+T | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4023ESE-T vs MAX4023ESE+T |
MAX499CWG+T | Audio/Video Switch, 3 Func, 1 Channel, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX4023ESE-T vs MAX499CWG+T |