Part Details for MAX4017ESA+ by Analog Devices Inc
Overview of MAX4017ESA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4017ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4017ESA
|
Mouser Electronics | High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai RoHS: Compliant | 897 |
|
$2.7300 / $5.5500 | Buy Now |
|
Analog Devices Inc | Low-Cost, High-Speed, Single-S Package Multiple: 1 | 13706 |
|
$2.5200 / $7.0800 | Buy Now |
Part Details for MAX4017ESA+
MAX4017ESA+ CAD Models
MAX4017ESA+ Part Data Attributes
|
MAX4017ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4017ESA+
Analog Devices Inc
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4017ESA+
This table gives cross-reference parts and alternative options found for MAX4017ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4017ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4017ESA+T | Buffer Amplifier, 2 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4017ESA+ vs MAX4017ESA+T |
MAX4017ESA | Buffer Amplifier, 2 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4017ESA+ vs MAX4017ESA |
MAX4017ESA-T | Buffer Amplifier, 2 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4017ESA+ vs MAX4017ESA-T |
MAX4017ESA+ | Buffer Amplifier, 2 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4017ESA+ vs MAX4017ESA+ |
MAX4017ESA+T | Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4017ESA+ vs MAX4017ESA+T |