Part Details for MAX4003EUA by Maxim Integrated Products
Overview of MAX4003EUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4003EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 8 Pin, Plastic, TSSOP | 92 |
|
$1.7000 / $3.4000 | Buy Now |
Part Details for MAX4003EUA
MAX4003EUA CAD Models
MAX4003EUA Part Data Attributes:
|
MAX4003EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4003EUA
Maxim Integrated Products
RF and Baseband Circuit, CMOS, PDSO8, MO-187C-AA, MICRO, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4003EUA
This table gives cross-reference parts and alternative options found for MAX4003EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4003EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4003EUA+T | 100MHz to 2500MHz, 45dB RF Detector in a UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4003EUA vs MAX4003EUA+T |
MAX4003EUA-C1D | RF and Baseband Circuit, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA vs MAX4003EUA-C1D |
MAX4003EUA+ | RF and Baseband Circuit, PDSO8, ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA vs MAX4003EUA+ |