Part Details for MAX4000EUA+ by Maxim Integrated Products
Overview of MAX4000EUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4000EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4000EUA+-ND
|
DigiKey | IC RF DETECT 100MHZ-2.5GHZ 8UMAX Min Qty: 1 Lead time: 34 Weeks Container: Tube |
139 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
|
Chip1Cloud | SP Amp LOG Amp Single 5.5V 8-Pin uMAX / IC CNTRLR RF-DETECT 8-MSOP | 9300 |
|
RFQ |
Part Details for MAX4000EUA+
MAX4000EUA+ CAD Models
MAX4000EUA+ Part Data Attributes:
|
MAX4000EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4000EUA+
Maxim Integrated Products
Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MICRO, MO-187C-AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 2400 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4000EUA+
This table gives cross-reference parts and alternative options found for MAX4000EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4000EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4000EUA-T | Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4000EUA+ vs MAX4000EUA-T |
MAX4000EUA | Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4000EUA+ vs MAX4000EUA |
MAX4000EUA+T | 2.5GHz 45dB RF-Detecting Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4000EUA+ vs MAX4000EUA+T |