Part Details for MAX394MWP/PR-T by Maxim Integrated Products
Overview of MAX394MWP/PR-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX394MWP/PR-T
MAX394MWP/PR-T CAD Models
MAX394MWP/PR-T Part Data Attributes
|
MAX394MWP/PR-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX394MWP/PR-T
Maxim Integrated Products
SPDT, 4 Func, CMOS, PDSO20, WIDE, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | WIDE, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX394MWP/PR-T
This table gives cross-reference parts and alternative options found for MAX394MWP/PR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394MWP/PR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX394MWP/PR | Maxim Integrated Products | Check for Price | SPDT, 4 Func, CMOS, PDSO20, WIDE, SO-20 | MAX394MWP/PR-T vs MAX394MWP/PR |
HI1-0390-2 | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERDIP-16 | MAX394MWP/PR-T vs HI1-0390-2 |
HS1-390RH/883S | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | MAX394MWP/PR-T vs HS1-390RH/883S |
DG390CJ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | MAX394MWP/PR-T vs DG390CJ |
5962R9581303QEC | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | MAX394MWP/PR-T vs 5962R9581303QEC |
5962R9581303VEC | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | MAX394MWP/PR-T vs 5962R9581303VEC |
5962R9581303VEX | Harris Semiconductor | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | MAX394MWP/PR-T vs 5962R9581303VEX |
HI1-0390-5 | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | MAX394MWP/PR-T vs HI1-0390-5 |