Part Details for MAX3941ETG-T by Maxim Integrated Products
Overview of MAX3941ETG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for MAX3941ETG-T
MAX3941ETG-T CAD Models
MAX3941ETG-T Part Data Attributes
|
MAX3941ETG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3941ETG-T
Maxim Integrated Products
Support Circuit, 1-Func, Bipolar, 4 X 4 MM, TQFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MAX3941ETG-T
This table gives cross-reference parts and alternative options found for MAX3941ETG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3941ETG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3941ETG+T | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, 4 X 4 MM, TQFN-24 | Maxim Integrated Products | MAX3941ETG-T vs MAX3941ETG+T |
MAX3941ETG+T | 10Gbps EAM Driver with Integrated Bias Network, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3941ETG-T vs MAX3941ETG+T |