Datasheets
MAX389CPN+ by:

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18

Part Details for MAX389CPN+ by Maxim Integrated Products

Overview of MAX389CPN+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX389CPN+

Part # Distributor Description Stock Price Buy
DISTI # MAX389CPN+-ND
DigiKey IC SWITCH SP4T X 2 3KOHM 18DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube 52
In Stock
  • 1 $31.0400
  • 10 $23.2190
  • 25 $21.2164
  • 100 $18.9831
  • 250 $18.1375
$18.1375 / $31.0400 Buy Now

Part Details for MAX389CPN+

MAX389CPN+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX389CPN+ Part Data Attributes

MAX389CPN+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX389CPN+ Maxim Integrated Products Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature FAULT PROTECTED; OVERVOLTAGE PROTECTION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T18
JESD-609 Code e3
Length 22.86 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 4
Number of Functions 1
Number of Terminals 18
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 300 Ω
On-state Resistance-Max (Ron) 3000 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 1 ns
Switch-on Time-Max 1 ns
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX389CPN+

This table gives cross-reference parts and alternative options found for MAX389CPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX389CPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX389EPN+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389EPN+
MAX389CPN Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389CPN
MAX389CJN 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 Rochester Electronics LLC MAX389CPN+ vs MAX389CJN
MAX389EJN Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389EJN
MAX389CPN+ High-Voltage, Fault-Protected Analog Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C Analog Devices Inc MAX389CPN+ vs MAX389CPN+
Part Number Description Manufacturer Compare
MAX389CPN 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC MAX389CPN+ vs MAX389CPN
MAX389EJN Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389EJN
MAX389CPN+ High-Voltage, Fault-Protected Analog Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C Analog Devices Inc MAX389CPN+ vs MAX389CPN+
MAX389CJN 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 Rochester Electronics LLC MAX389CPN+ vs MAX389CJN
MAX389CPN Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389CPN
MAX389EPN+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products MAX389CPN+ vs MAX389EPN+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX389CPN+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX389CPN+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX389CPN+ would you like to use for your alert(s)?
  • Please alert me when MAX389CPN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX389CPN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX389CPN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX389CPN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX389CPN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX389CPN+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: